• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eufab 21005 Mini air con 12 V, 230 V

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Compact Air Conditioner

  • With ice cylinder
  • For passenger cars, caravans, the office and more
  • Up to 8 hours of cooling with one tank

Technical specifications

Product type

Mini air con

Operating voltage

12 V

230 V

Function

Cooling

Grade 1: 4.3 W · Grade 2: 5.4 W

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 855205 Eufab 21005 Mini air con 12 V, 230 V

Description

Take a refreshing breeze wherever you go with this compact and portable air conditioner.

The Eufab compact air conditioner can either be used in your car on 12 V or plugged in at home with a mains adapter. How does it work? The unit contains a 0.45 litre tank that you fill with cold water or even ice for maximum cooling power. Warm air passes through a special filter that is soaked in this water, the evaporation of which cools the surrounding air.
The air conditioner can be mounted in three different ways: by metal plate with adhesive pad for uneven surfaces, by hook-and-loop plate with adhesive pad for smooth surfaces, and with a belt for places where you don't want to use adhesives, e.g. on a shelf or in the car. The mini air conditioner has two speed settings, so you can set the strength of the fan to just how you like it.

With the Eufab compact air conditioner there's no need to buy separate fans for your home and car. One tank full lasts up to eight hours, making it perfect for mini road trips or cooling off at your desk at work.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.