• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eufab Cycle wall rack 16418

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall bracket for bicycle Rear Carrier Long Version

  • Powder-coated steel
  • Inc. mounting materials
  • Extra long for more distance from wall

Technical specifications

  • Ball diameter: 50 mm
  • The ball neck is ceiling suspension 6.5cm long (distance from the base plate for ball head)
Dim

(W x H x D) 13 x 12.5 x 11 cm

Product type

Cycle wall rack

Weight

1.195 kg

Material

Steel

Suitable for type

Universal

Width

13 cm

Height

12.5 cm

Depth

11 cm

Load capacity

30 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1525028 Eufab Cycle wall rack 16418

Description

Space-saving storage of bike racks and rear carriers. The holder is simply screwed to the wall and the carrier is then suspended in the same way as from the trailer coupling. The ball neck (distance from the base plate for ball head) is 6.5 cm long. He has a trapezoidal base plate with a height of approx. 160 mm and a (max.) width of about 175 mm. There are 2 holes on the lower edge with a hole distance of approx. 130 mm (hole center to hole center). At the upper edge is only a hole. The distance between the holes on the upper hole (center hole) to the middle line of the lower holes is approx. 120 mm. The distance between the top of the ball for wall is approx. 105 mm.

This text is machine translated.

Hints

Can be used only to a limited extent for atera and westfalia carrier

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.97*

What kind of Car Bicycle Racks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)