• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eufab Racing blue 28207 Seat belt pad Compatible with: Universal 22 mm x 7 cm x 3 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Belt pad Racing

  • No more rubbing and chafing
  • Easy attachment by Velcro fastener

Technical specifications

Dim

(L x W x H) 22 mm x 7 cm x 3 cm

Product type

Seat belt pad

Factory colour

Blue

Weight

50 g

Width

7 cm

Height

3 cm

Length

22 mm

Compatible with

Universal

Compatible with

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1970224 Eufab Racing blue 28207 Seat belt pad Compatible with: Universal 22 mm x 7 cm x 3 cm

Description

The seat belt cushion is the ideal travel accessory for longer car journeys. Made of particularly soft plush, the cushion protects against hematomas and fractures through the seat belt in the event of an accident. It is suitable for washing machines and can be used on both sides. The seat belt cushion can be easily attached and positioned with a hook and loop fastener.

This text is machine translated.

What kind of In-Car Comfort are you looking for?

More interesting products

(*All information is plus legal VAT)