• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 19941 Parking disc Compatible with: Universal 15 cm x 11 cm Faux leather

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

184 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Parking disc

  • Artificial leather

Technical specifications

  • Artificial leather
Dim

(L x W) 15 cm x 11 cm

Product type

Parking disc

Factory colour

Blue

Weight

0.30 kg

Features

Faux leather

Width

11 cm

Length

15 cm

Power supply

Not required

Compatible with

Universal

Compatible with

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1562278 HP Autozubehör 19941 Parking disc Compatible with: Universal 15 cm x 11 cm Faux leather

Description

With 24-hour display according to Euro-Norm. In 3 languages (German, English and Italian).

This text is machine translated.

What kind of In-Car Comfort are you looking for?

More interesting products

(*All information is plus legal VAT)