• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 0510107 Sun shade Compatible with: Universal 50 cm x 100 cm x 0.5 cm x 0.5 cm incl. suction cup, for rear

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sun protection front and rear window

  • Universal fitLess heat in the carSun protection for infants

Technical specifications

Dim

(L x W x H) 50 x 100 x 0.5 cm

Product type

Sun shade

Type

reversible

Factory colour

Black

Weight

95 g

Features

incl. suction cup

for rear window

Width

100 cm

Height

0.5 cm

Length

50 cm

Depth

0.5 cm

Compatible with

Universal

Compatible with

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2806266 HP Autozubehör 0510107 Sun shade Compatible with: Universal 50 cm x 100 cm x 0.5 cm x 0.5 cm incl. suction cup, for rear

Description

Universally fitting, easy and quick fixing with 4 suction cups. For the rear window or while parking also for the windshield.

This text is machine translated.

Features

  • Inclusive of 4 suction cups

What kind of In-Car Comfort are you looking for?

More interesting products

(*All information is plus legal VAT)