• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eufy Laminator EufyMake UV DTF UVDTF

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EufyMake eufyMake UV DTF Laminator for UV printer E1

  • Automation Automatic start-up and output detection
  • Follow-up after lamination Manual cutter
  • This text is machine translated.

Technical specifications

Product type

Laminator

Laminating type

Cold

Hot and cold

Hot

Min. sheet thickness

50 micron

Laminating speed

200 mm/min

Factory colour

Black

Width

495 mm

Height

135 mm

Depth

150 mm

Dim

(W x H x D) 495 x 135 x 150 mm

Weight

2.7 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779713 eufy Laminator EufyMake UV DTF UVDTF

Description

Features

  • Operating humidity 20% - 85% relative air humidity
  • Operating temperature: 15°C to 35°C
  • Substrate width 310mm max.
  • Laminating temperature 90°C ± 10°C
  • Heat-up time 3 minutes
  • Substrate thickness 1mm max.
  • Lamination time of 1 minute

Scope of delivery

  • UV-DTF laminator
  • UV-DTF printing film A - sheets (25 pieces)
  • UV-DTF printing film B - roll (1 pieces)

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)