• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Laminator 7251-00-84

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Leitz iLAM Office Laminator A4, silver

  • Simple lamination with perfect results, any complicated settings required
  • High-speed pre-ideal for lamination of short runs
  • Slim and elegant design is perfectly suitable for the modern office and can be easily stored
  • Low power consumption, automatic shut-off after 30 minutes, when not in use
  • For 80 to 125 mic
  • Requires approx. 45 seconds for a 80 mic A4 laminating film
  • An LED and an acoustic signal indicate when the device is ready for operation.
  • Including free Laminating foils starter kit
  • Recommended for use with leitz UDT films

Technical specifications

  • Dim. (W x H x D): 128 x 76 x 370 mm
Product type

Laminator

Format

A4

Laminator width (max.)

230 mm

Laminating type

Hot

Min. sheet thickness

80 micron

Sheet thickness (max.)

125 micron

Laminating speed

400 mm/min

Factory colour

Silver/white

Width

37 cm

Height

7.6 cm

Depth

12.8 cm

Dim

(W x H x D) 37 x 7.6 x 12.8 cm

Weight

1.37 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548529 Leitz Laminator 7251-00-84

Signal word

Caution

Description

A4 laminator with slim design and high-speed pre-heating. Just a 1-minute warm-up time. For 80 to 125 mic.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.98*

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)