• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fellowes Laminator Spectra 5737801 A4, A5, A6

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Fellowes ® Laminator Spectra DIN A4

  • Type of lamination process: Hot lamination
  • Dimensions: 37 x 7.8 x 16.2 cm (W x H x D)
  • DIN A4
  • Lamination speed: 300 mm/min
  • Recommended film thickness: 80-125 µm
  • Required pre-heating period: 4 min

Technical specifications

Product type

Laminator

Format

A4

A5

A6

Laminator width (max.)

230 mm

Laminating type

Hot and cold

Min. sheet thickness

80 micron

Sheet thickness (max.)

125 micron

Laminating speed

300 mm/min

Preheating time

4 min

Factory colour

Black

Silver

Width

370 mm

Height

78 mm

Depth

162 mm

Dim

(W x H x D) 370 x 78 x 162 mm

Weight

1.93 kg

Operating voltage

230 V / AC

Content

1 pc(s)

Paper size

A4

Page width (max.)

230 mm

Delivery includes

Inkl. Starterkit für 10 Laminationen

Product type description

Spectra

Promotional item type

Laminiergerät Spectra

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554343 Fellowes Laminator Spectra 5737801 A4, A5, A6

Description

The laminator is ideal for occasional use. A release lever enables the removal and re-inserted wrong films. The automatic shutdown function is activated after 30 minutes of non-use and reduces the power consumption.

This text is machine translated.

Features

  • Laminator

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.98*

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)