• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fellowes Laminator Saturn 3i 5724801 A4, A5, A6

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Fellowes ® Laminator Saturn 3i DIN A4

  • Type of lamination process: Hot / cold lamination
  • Dimensions: 43.6 x 10.5 x 13.9 cm (W x H x D)
  • DIN A4
  • Lamination speed: 300 mm/min
  • Recommended film thickness: 80-125 µm
  • Required pre-heating period: 1 min

Technical specifications

Product type

Laminator

Format

A4

A5

A6

Laminator width (max.)

235 mm

Laminating type

Hot and cold

Min. sheet thickness

80 micron

Sheet thickness (max.)

125 micron

Laminating speed

300 mm/min

Preheating time

1 min

Factory colour

Anthracite

Width

436 mm

Height

105 mm

Depth

139 mm

Dim

(W x H x D) 436 x 105 x 139 mm

Weight

2.25 kg

Operating voltage

230 V / AC

Content

1 pc(s)

Paper size

A4

Page width (max.)

235 mm

Delivery includes

Inkl. Starterkit für 10 Laminationen

Product type description

Saturn 3i

Promotional item type

Laminiergerät Saturn 3i

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554342 Fellowes Laminator Saturn 3i 5724801 A4, A5, A6

Description

The laminator Saturn 3i is already after 60 seconds laminating ready thanks to insta heat & trade; technology. It is perfectly suitable for the regular use in the home office or small office. A sensor detects wrong fed in films and stops the lamination process for the distance and reorientation of deeply placed foil. The automatic shutdown function is activated after 30 minutes of non-use and reduces the power consumption.

This text is machine translated.

Features

  • Laminator

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.98*

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)