• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia Laminator A 240 Combo 3114 A4

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Laminator with roll cutter and corner cut A 240 combo

  • 3-in1 device: Hot and cold lamination
  • Cut paper and round paper corners
  • Laminating width 230 mm (A4)
  • Cutting width up to DIN A4
  • Cutting capacity (80 gsm paper): 3 sheet straight cut / 3 sheet shaft
  • 3 sheets perforation
  • Compact, modern design, flat, only 120 mm high
  • High-quality heating system prevents formation of bubbles
  • Automatic switch-off in case of overheating
  • Jam release button
  • Warm-up time: Approx. 3 - 5 min.
  • Film thickness max. 80 – 125 micron, max. 0.5 mm
  • Laminating speed: 250 mm/Minute
  • Indicators: power and Ready LEDs
  • Paper cutting: 3 cuts can be switched
  • This text is machine translated.

Technical specifications

Product type

Laminator

Format

A4

Laminator width (max.)

230 mm

Laminating type

Hot and cold

Min. sheet thickness

80 micron

Sheet thickness (max.)

125 micron

Laminating speed

250 mm/min

Preheating time

5

Factory colour

Black

Width

385 mm

Height

100 mm

Depth

135 mm

Dim

(W x H x D) 385 x 100 x 135 mm

Weight

1.8 kg

Operating voltage

230 V / AC

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547379 Olympia Laminator A 240 Combo 3114 A4

Description

Features

  • Corner cut in the rear part of the magazine

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.47*

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)