
Number
Laminator Neptune3, DIN A3
Highlights & Details
- Hot and cold lamination
- Automatic start function
- Reduction of the surface temperature
- Incl. Starter Kit for 10 laminate ions
Technical specifications
- Product type
Laminator
- Format
A3
A4
A5
A6
A7
A8
Business cards
- Laminator width (max.)
318 mm
- Laminating type
Hot and cold
- Min. sheet thickness
80 micron
- Sheet thickness (max.)
175 micron
- Laminating speed
650 mm/min
- Preheating time
1 min
- No. of castors
4
- Factory colour
Silver-black
- Width
510 mm
- Height
112 mm
- Depth
169 mm
- Dim
(W x H x D) 510 x 112 x 169 mm
- Weight
6300 g
- Operating voltage
220 - 240 V
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1193357 Fellowes Laminator Neptune 3 A3 5721501 A3, A4, A5, A6, A7, A8, Business cards
User & Safety Instructions
User & Safety Instructions 1193357 Fellowes Laminator Neptune 3 A3 5721501 A3, A4, A5, A6, A7, A8, Business cards
User & Safety Instructions 1193357 Fellowes Laminator Neptune 3 A3 5721501 A3, A4, A5, A6, A7, A8, Business cards
User & Safety Instructions 1193357 Fellowes Laminator Neptune 3 A3 5721501 A3, A4, A5, A6, A7, A8, Business cards
Description
This text is machine translated.
Features
- Hot and cold lamination
- Heat Guard technology reduces the surface temperature
- AutoSense system recognizes the film thickness and automatically takes the best setting before
- Insta heat technology for quick warm-up phase
- Simple 1-Touch operation with reverse function for removing wrong inserted films
- Energy-saving mode Sleep mode (30 min)
- Automatic start function
- Anti-jam-mechanism.
- LED display and user interface
Scope of delivery
- Laminator
- 10 foils.
- Collecting tray
- User manual.








