• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Laminator RF-LM-STL303 RF-6697032 A3, A4, Business cards

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

214 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Laminator for A3, A4, A5, A6, A7, A8, and business cards

  • Hot lamination
  • Anti-jam release switch
  • High-quality heating system prevents wrinkles and bubbles
  • Overheat protection

Technical specifications

  • Operating voltage: 300 V/AC, 50 Hz
  • Power consumption: 265 W
  • Lamination speed: 250 mm/min
  • Lamination width: max. 330 mm
  • Lamination thickness: max. 0.6 mm
  • Film thickness: 80 – 125 micron
  • Warm-up time: 2.5 min
  • Number of reels: 2
  • Suitable format: A3, A4, A5, A6, A7, A8, Business cards.
Product type

Laminator

Format

A3

A4

Business cards

Laminator width (max.)

330 mm

Laminating type

Hot

Sheet thickness (max.)

0.6 micron

Laminating speed

250 mm/min

Preheating time

2.5 min

No. of castors

2

Factory colour

Black

Width

430 mm

Height

68 mm

Depth

110 mm

Dim

(W x H x D) 430 x 68 x 110 mm

Weight

1.2 kg

Operating voltage

230 V / AC

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348516 Renkforce Laminator RF-LM-STL303 RF-6697032 A3, A4, Business cards

Description

Renkforce laminator: Professional protection for all your documents from A3 to business cards

Give important documents, photos, certificates or creative projects a professional finish in no time and protect them permanently against dirt, moisture and wear. The Renkforce laminator combines versatility, speed and security in one compact, modern design and is the ideal solution for office and home.

Reliable hot lamination for perfect results
Thanks to the proven hot lamination your documents are reliably and permanently sealed. The high-quality heating system ensures even heat distribution, which effectively prevents the formation of ugly folds and air bubbles. The result: Always smooth, clear and professional looking laminates.

Sophisticated and user-friendly
The compact and modern design fits seamlessly into every work environment. The convenient LED displays for "Power" and "Ready" provide you with information about the current operating status at any time. In case a film jam occurs nevertheless, the integrated jam release switch ensures that you can remove the document quickly and easily - for an absolutely trouble-free lamination. Safety is of the highest priority: The automatic overheating protection switches the unit off in case of excessive temperatures and thus prevents damage.

Quickly ready and efficient
Waiting is a thing of the past. With a short warm-up time of just 2.5 to 4 minutes, the laminator is ready to go in no time. Thanks to the fast lamination speed of 250 mm per minute you can process even large quantities of documents quickly and efficiently.

Maximum flexibility for all your ideas
From the small business card to the large DIN A3 poster – this device meets every challenge. Easily laminate a wide range of formats, including A3, A4, A5, A6, A7, A8 and business cards. With a compatible film thickness from 80 to 125 microns, it offers you the perfect flexibility for a wide range of projects, from flexible menus to stable hangings.

The Renkforce laminator is the perfect choice for anyone who values quality, speed and ease of use. Protect and enhance, WAS is important to you!

This text is machine translated.

Features

  • Compact, modern design with a jam release button for hassle-free laminating. LEDs indicate the operating status (Power and Ready).
  • Warm-up time of only 2.5 - 4 minutes and a laminating speed of 250 mm/minute. Ideal for quickly and easily laminating important documents at home or in the office.
  • Maximum film thickness of 80-125 microns, perfect for various laminating projects.
  • Suitable format: A3, A4, A5, A6, A7, A8, Business cards.

Scope of delivery

  • Renkforce Laminator x 1
  • User Manual

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)