
Number
Total (€ 281.51 / piece)
€ 378.15
-26 %
€ 281.51
plus VAT.
Only 3 Piece(s) available
Olympia A 6040 Laminator, White
Highlights & Details
- Protection and refinement for your documents
- Laminates photos, documents, graphics, ID cards etc. up to size DIN A2
- Fast warm-up time, approx. 4 - 8 min.
- Lamination without carrier
- Rotary control for adjusting the film thickness
- Film thickness can be selected: 80/100/125/150/175/250 µm
- This text is machine translated.
Technical specifications
- Product type
Laminator
- Format
A2
A3
A3+
A3 portrait
A3 landscape
A4
A4+
A4 2/3 height
A4 half height
A4 landscape
Show more
- Laminator width (max.)
460 mm
- Laminating type
Hot
- Laminating speed
400 mm/min
- Preheating time
8
- No. of castors
4
- Factory colour
White
- Width
718 mm
- Height
145 mm
- Depth
230 mm
- Dim
(W x H x D) 718 x 145 x 230 mm
- Weight
10.8 kg
- Operating voltage
PSU
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2317269 Olympia Laminator A 6040 3148 A2, A3, A3+, A3 portrait, A3 landscape, A4, A4+, A4 2/3 height, A4 half height, A4 landsca
Description
Features
- 4 rollers, 2 hot rollers, 2 transport rollers
- a LED indicates the operating status: Warm-up/ready Max
- . Thickness of the laminated goods: 0.8 mm
- Lamination width: Max. 460 mm
- Lamination speed: 400 mm/min.
- Auto reverse function: automatic rewind (in case of film jam)
- high-quality heating system prevents bubble formation







