• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia Laminator A 330 Plus 3128 A3, A3+, A3 portrait, A3 landscape, A4, A4+, A4 2/3 height, A4 half height, A4 landsca

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 34.99
-6 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Olympia A 330 Plus

  • Hot and cold lamination
  • Formats up to DIN A3 possible.
  • Compact, modern design.
  • High-quality heating system prevents formation of bubbles
  • Automatic switch-off in case of overheating
  • Incl. Laminating foils: 2x DIN A4
  • This text is machine translated.

Technical specifications

  • Power supply 220-240V, 50 Hz, 1.76A, 360W
Product type

Laminator

Format

A3

A3+

A3 portrait

A3 landscape

A4

A4+

A4 2/3 height

A4 half height

A4 landscape

A4 excess width

A5

A5+

A5 portrait

A5 landscape

A6

A6 portrait

A6 landscape

A7

A7 landscape

A8

A8 landscape

Show more
Laminator width (max.)

330 mm

Laminating type

Hot and cold

Min. sheet thickness

75 micron

Sheet thickness (max.)

125 micron

Laminating speed

400 mm/min

Preheating time

2

Factory colour

Black

Width

466 mm

Height

66 mm

Depth

146 mm

Dim

(W x H x D) 466 x 66 x 146 mm

Weight

1.26 kg

Operating voltage

PSU

Type

A 330 Plus

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317276 Olympia Laminator A 330 Plus 3128 A3, A3+, A3 portrait, A3 landscape, A4, A4+, A4 2/3 height, A4 half height, A4 landsca

Description

Features

  • Jam release button
  • Indicators: power and Ready LEDs

Scope of delivery

  • Laminator
  • 2x DIN A4 laminator foils

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98€ 39.98*

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)