
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
Olympia A 230 Plus
Highlights & Details
- Hot and cold lamination
- Formats up to DIN A4 possible.
- Compact, modern design.
- High-quality heating system prevents formation of bubbles
- Automatic switch-off in case of overheating
- Incl. Laminating foils: 2x DIN A4
- This text is machine translated.
Technical specifications
- Power supply 220-240V, 50 Hz, 1.6A, 305W
- Power cable 1.4 meters
- Product type
Laminator
- Format
A4
A4+
A4 2/3 height
A4 half height
A4 landscape
A4 excess width
A5
A5+
A5 portrait
A5 landscape
Show more
- Laminator width (max.)
230 mm
- Laminating type
Hot and cold
- Min. sheet thickness
75 micron
- Sheet thickness (max.)
125 micron
- Laminating speed
400 mm/min
- Preheating time
1
- Factory colour
Black
- Width
336 mm
- Height
66 mm
- Depth
146 mm
- Dim
(W x H x D) 336 x 66 x 146 mm
- Weight
0.85 kg
- Operating voltage
PSU
- Type
A 230 Plus
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2317275 Olympia Laminator A 230 Plus 3127 A4, A4+, A4 2/3 height, A4 half height, A4 landscape, A4 excess width, A5, A5+, A5 por
Description
Features
- Jam release button
- Indicators: power and Ready LEDs
Scope of delivery
- Laminator
- 2x DIN A4 laminator foils







