• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GBC Laminator 4402076EU

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

  • Laminates all sizes – from business card to A3 format
  • Ready to use in just four minutes
  • For lamination foils of 75 to 125 micron
  • Easy lamination with perfect results, no complicated settings required
  • Cold laminating mode for use with self-adhesive cold laminating films, for heat-sensitive materials
  • Laminates up to eight slides in ten minutes
  • Laminates 25cm per minute
  • Release lever that allows for manual removal of incorrectly inserted or trapped slides
  • LED indicates when the device is switched on (red) and ready for operation (green)
  • Starter pack containing 5x A4 laminator foils (75 micron) Item number: 3740400
  • For best results, use GBC lamination foils

Technical specifications

  • Max. Laminating thickness (mm) 0.5
  • Power consumption 550
  • Anti-Jam technology Manual role release
  • Approximate Lamination Time (A4, 80 mic) 72 seconds (A4, 75 mic)
  • Photo-capable Yes
Product type

Laminator

Laminator width (max.)

303 mm

Laminating type

Cold

Hot and cold

Hot

Sheet thickness (max.)

125 micron

Laminating speed

250 mm/min

Preheating time

4 min

No. of castors

2

Factory colour

Black

Width

140 mm

Height

60 mm

Depth

445 mm

Dim

(W x H x D) 140 x 60 x 445 mm

Weight

1.68 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409218 GBC Laminator 4402076EU

Description

The lightweight and compact GBC Inspire+ A3 laminator is the ideal choice for flexible use at home or in the home office. It enables you to laminate different formats – from small business cards to A3 documents. The operation is very easy via a single switch, and after a short warm-up time of only four minutes the device is ready for use. You can use lamination foils of up to 125 micron to give your documents a professional appearance. Thanks to the integrated cold-lamination mode even heat-sensitive materials can be refined without any problem. Unwind your creativity in no time at all – your imagination is free! 5 A4 laminating sleeves (75 micron) are contained in black.

This text is machine translated.

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)