• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia Laminator A 5610 3147 A3, A3+, A3 portrait, A3 landscape, A4, A4+, A4 2/3 height, A4 half height, A4 landscape,

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 339.00 / piece)
€ 450.00
-25 %
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Olympia A 5610 Laminator

  • Protection and refinement for your documents
  • Laminates photos, documents, graphics, ID cards etc. up to size DIN A3
  • 6 rolls of high speed, up to 1,000 mm/min.
  • No heating time
  • Automatic detection of film thickness
  • No waiting time when changing to other film thicknesses
  • This text is machine translated.

Technical specifications

Product type

Laminator

Format

A3

A3+

A3 portrait

A3 landscape

A4

A4+

A4 2/3 height

A4 half height

A4 landscape

A4 excess width

A5

A5+

A5 portrait

A5 landscape

A6

A6 portrait

A6 landscape

A7

A7 landscape

A8

A8 landscape

Show more
Laminator width (max.)

340 mm

Laminating type

Hot

Laminating speed

1000 mm/min

Preheating time

0

No. of castors

6

Factory colour

White

Width

570 mm

Height

150 mm

Depth

205 mm

Dim

(W x H x D) 570 x 150 x 205 mm

Weight

6.88 kg

Operating voltage

PSU

Content

1 pc(s)

Description

Features

  • Hot lamination
  • formats up to DIN A3 possible

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.