• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

euroclamp CEM17-S1-GY DIN rail casing 98.00 x 17.50 x 56.40 Grey 1 pc(s)

Product type
DIN rail casing
Width
17.50 mm
Height
56.40 mm
Content
1 pc(s)
Factory colour
Grey
Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

CEM17-S1-GY ;Enclosure Plastic for DIN-Rail 98x17,5x56,4mm GY

Our service for you

Technical specifications

  • Material: PA-UL 94 V0
  • Enclosure Type: DIN Rail
Product type

DIN rail casing

Factory colour

Grey

Length

98.00 mm

Width

17.50 mm

Height

56.40 mm

Content

1 pc(s)

Dim

(L x W x H) 98.00 x 17.50 x 56.40 mm

RoHS-compliant

Yes

Type

CEM17-S1-GY

Engineering Series Name

CEM17

Documents & Downloads

Datasheet

Datasheet 3744686 euroclamp CEM17-S1-GY DIN rail casing 98.00 x 17.50 x 56.40 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3744686 euroclamp CEM17-S1-GY DIN rail casing 98.00 x 17.50 x 56.40 Grey 1 pc(s)

Description

CEM17-S1-GY ;Enclosure Plastic for DIN-Rail 98x17,5x56,4mm GY

Hints

Plastic Enclosure

More interesting products

(*All information is plus legal VAT)