• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

euroclamp E-107 CLGL60 DIN rail casing 60.00 Green 1 pc(s)

Image similar
Product type
DIN rail casing
Content
1 pc(s)
Factory colour
Green
Length
60.00 mm
RoHS-compliant
Yes
Datasheet (PDF)
Part number:
Item no:
4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

E-107 CLGL60 ;Series E-107 Closure w/left Hook for Cover 60mm

Our service for you

Technical specifications

  • Material: PA-UL 94 V0
  • Enclosure Type: Accessories
Product type

DIN rail casing

Factory colour

Green

Length

60.00 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

E-107 CLGL60

Engineering Series Name

E-107

Documents & Downloads

Datasheet

Datasheet 3744711 euroclamp E-107 CLGL60 DIN rail casing 60.00 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3744711 euroclamp E-107 CLGL60 DIN rail casing 60.00 Green 1 pc(s)

Description

E-107 CLGL60 ;Series E-107 Closure w/left Hook for Cover 60mm

Hints

Closure with left hook for cover 60mm

More interesting products

(*All information is plus legal VAT)