• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

euroclamp E-107 MT1 DIN rail casing 1000.00 x 107.00 Green 1 pc(s)

Product type
DIN rail casing
Width
107.00 mm
Content
1 pc(s)
Factory colour
Green
Length
1000.00 mm
Datasheet (PDF)
Part number:
Item no:
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

E-107 MT1 ;Series E-107 Profile Cut on std Dimension107mm x 1m

Our service for you

Technical specifications

  • Material: PVC
  • Enclosure Type: DIN Rail
Product type

DIN rail casing

Factory colour

Green

Length

1000.00 mm

Width

107.00 mm

Content

1 pc(s)

Dim

(L x W) 1000.00 mm x 107.00 mm

RoHS-compliant

Yes

Type

E-107 MT1

Engineering Series Name

E-107

Documents & Downloads

Datasheet

Datasheet 3744724 euroclamp E-107 MT1 DIN rail casing 1000.00 x 107.00 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3744724 euroclamp E-107 MT1 DIN rail casing 1000.00 x 107.00 Green 1 pc(s)

Description

E-107 MT1 ;Series E-107 Profile Cut on std Dimension107mm x 1m

More interesting products

(*All information is plus legal VAT)