All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Multimedia
Stage, DJ & Studio Equipment
Lighting & Stage Technology
Crossbars & Stands
Crossbar Accessories
Eurolite 300604 Bracket 1 pc(s)
EAN:
4026397152074
Part number:
300604
Item no:
300604
Compare
Add to shopping list
Fast track dispatch on Thu 29 Oct
33 Piece(s)
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number
Piece(s)
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Add to cart
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Documents & Downloads
Description
Highlights & Details
Half aluminium clip
Suitable for all 50 mm traverses
Technical specifications
Show items with the same values
Product type
Bracket
Energy efficiency rating
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 300604 Eurolite 300604 Bracket 1 pc(s)
Download
Description
Suitable for all 50 mm traverses For stage construction, trade fairs, etc.
This text is machine translated.
Description
Suitable for all 50 mm traverses For stage construction, trade fairs, etc.
This text is machine translated.
What kind of Crossbar Accessories are you looking for?
Chainblock
More interesting products
(
*
All information is plus legal VAT
)
Alutruss 60302895 Accessory set 1 pc(s)
Conrad Electronic
€ 63.99
*
Eurolite 58000113 Chainblock 1 pc(s) 1 kg
Conrad Electronic
€ 265.00
*
Omnitronic 60206787 Strap 1 pc(s)
Conrad Electronic
€ 9.99
*
Adam Hall SCP710BMK2SET1 SCP710BMK2SET1 Bracket 1 pc(s) 20 kg
Conrad Electronic
€ 33.99
*
Hazet 1988-6 1988-6 1 pc(s)
Conrad Electronic
€ 19.99
*
Adam Hall SCP710BMK2 SCP710BMK2 Bracket 1 pc(s) 20 kg
Conrad Electronic
€ 23.99
*
Eurolite 58000115 58000115 Chainblock 1 pc(s) 1 kg
Conrad Electronic
€ 315.00
*
Eurolite 58000114 Chainblock 1 pc(s) 1 kg
Conrad Electronic
€ 325.00
*
Eurolite 58000112 Chainblock 1 pc(s) 1 kg
Conrad Electronic
€ 265.00
*
Alutruss 60301890 Base, wall panel 1 pc(s)
Conrad Electronic
€ 81.99
*
Gravity GSAVESA1 SA VESA 1 Monitor bracket 1 pc(s) 30 kg
Conrad Electronic
€ 42.99
*
Omnitronic 60206789 60206789 Strap 1 pc(s)
Conrad Electronic
€ 21.99
*