• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 58000113 Chainblock 1 pc(s) 1 kg

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite Chain Hoist 6 M/1.0T black

  • Bottle chain hoist as reconstruction assistance

Technical specifications

Dim

(W x H x D) 28 x 19 x 19 cm

Max. load

1 kg

Product type

Chainblock

n.rel.

Weight

15.8 kg

Width

28 cm

Height

19 cm

Depth

19 cm

Documents & Downloads

Datasheet

Datasheet 593608 Eurolite 58000113 Chainblock 1 pc(s) 1 kg

User & Safety Instructions

User & Safety Instructions 593608 Eurolite 58000113 Chainblock 1 pc(s) 1 kg

Description

Bottle chain hoist as reconstruction assistance · 1000 kg load capacity WLL · Chain dimensions and grade 6 x18-T (8) · Stroke height 6 m · Incl. Test Certificate (included) · With an accredited institute is regularly tested. · With forged load hook (1t)

This text is machine translated.

What kind of Crossbar Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)