• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 58000115 Chainblock 1 pc(s) 1 kg

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite chain hoist 10M/1.0T black

  • Bottle chain hoist as reconstruction assistance

Technical specifications

Dim

(W x H x D) 27.5 x 20 x 19.5 cm

Max. load

1 kg

Product type

Chainblock

n.rel.

Weight

22.3 kg

Width

27.5 cm

Height

20 cm

Depth

19.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593628 Eurolite 58000115 Chainblock 1 pc(s) 1 kg

Description

Bottle chain hoist as reconstruction assistance · 1000 kg load capacity WLL · Chain dimensions and grade 6 x18-T (8) · Stroke height 10 m · Incl. Test Certificate (included) · With an accredited institute is regularly tested. · With forged load hook (1t)

This text is machine translated.

What kind of Crossbar Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)