• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 60cm Slim UV & weiß UV fluorescent tube set 18 W Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UV fluorescent tube

  • Option of UV-effect or normal light mode
  • High UV-luminosity
  • Easy mounting

Technical specifications

18 W

Operating voltage

230 V/50 Hz

Product type

UV fluorescent tube set

Case colour

Black

Dim

(L x W x H) 35 mm x 60 cm x 60 mm

Length

35 mm

Width

60 cm

Weight

0.4 kg

Height

60 mm

T8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 590653 Eurolite 60cm Slim UV & weiß UV fluorescent tube set 18 W Black

Description

The universal light set, complete with socket and mains plug! Just plug in and it's ready! For discotheques, clubs, bars. cafes, party rooms, etc.

Scope of delivery

  • Socket, UV-tubes, White tubes.

What kind of UV Lights & Fluorescent Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)