• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 45 cm Slim UV & weiss UV fluorescent tube set Fluorescent tube 15 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UV fluorescent tubes

  • Choice of UV effect or standard light operation
  • High UV light output
  • Easy installation

Technical specifications

15 W

Operating voltage

230 V/50 Hz

Product type

UV fluorescent tube set

Case colour

White

Dim

(L x W x H) 35 mm x 45 cm x 60 mm

Length

35 mm

Width

45 cm

Weight

300 g

Bulb type

Fluorescent tube

Height

60 mm

T8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 591585 Eurolite 45 cm Slim UV & weiss UV fluorescent tube set Fluorescent tube 15 W White

Description

The universal light set, complete with socket and mains plug! Just plug in and it's ready! For discotheques, clubs, bars. cafés, party rooms and so on.

Scope of delivery

  • Socket, UV tubes, white tubes.

What kind of UV Lights & Fluorescent Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.