• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Black Floodlight UV floodlight HV halogen 125 W Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Power supply: 230 V AC, 50 Hz ~

125 W

Product type

UV floodlight

Case colour

Black

Dim

(L x W x H) 460 x 140 x 215 mm

Length

460 mm

Width

140 mm

Weight

5.25 kg

Bulb type

HV halogen

Height

215 mm

E-27

UKCA

yes

Description

Ideal for discos, clubs, bars, cafes, events, etc.

This text is machine translated.

Features

  • Robust UV floodlight
  • Compact UV spotlight in a robust metal housing
  • For 125 W UV-lamp.

What kind of UV Lights & Fluorescent Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.