• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite KLS-120 LED PAR spotlight system

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 185.00
-5 %
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite LED KLS-120 compact light set

  • Compact light set with 4 RGBW spots
  • 4 powerful 4in1-LEDs per spot
  • 4, 7, 16 or 19 DMX channels can be selected

Technical specifications

  • Power supply 100 - 240 V AC, 50/60 Hz
  • Total connected wattage 30 W
  • Protection class: IP20
  • LED:12 x high-power 8 W 4in1 QCL RGBW (homogeneous color mixing)
  • Flash rate 0 - 20 Hz
  • DMX channels: 4; 7; 16; 19
  • DMX input: 3-pin XLR (M) mounted version
  • DMX output: 3-pin XLR (W) mounted version
  • Beam angle 18°/34°
  • Pick-up system: Ø 35 mm
  • Battery remote control: 1 x CR2025
Product type

LED PAR spotlight system

Factory colour

Black

n.rel.

Dim

(L x W x H) 10 x 61.6 x 22.6 cm

Weight

3 kg

Width

61.6 cm

Height

22.6 cm

Length

10 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2273005 Eurolite KLS-120 LED PAR spotlight system

Description

Economical entry-level system
The KLS-120 represents a very favorable entry into the world of compact lighting systems. Nevertheless, it has 12 state-of-the-art COB LEDs and an RGBW color mixture.

The current is supplied via a IEC socket and can also be passed on to other devices via a corresponding output socket. And the Quick DMX USB socket for wireless DMX operation was not dispensed with.
Supplied in a simple carrying case. The system can be mounted on a standard speaker stand using a tripod socket. It is also possible to place the bar directly on the floor with the help of the attached rubber feet.

This text is machine translated.

Features

  • Cross beam with integrated DMX control unit and tripod sleeve
  • extremely light weight, ideally suited for mobile use
  • ideal for bands, stages or solo entertainers
  • suitable for mounting on a high speaker stand (not included) Or on cross beams
  • Supplied pre-assembled in a practical carrying case
  • 4 powerful 4in1 LEDs per spot enable homogeneous RGBW light mixing
  • Headlights swivel and tilt
  • per DMX each spot can be controlled individually
  • DMX-controlled operation or standalone operation with master/slave function possible
  • Music control via built-in microphone, Microphone sensitivity adjustable
  • compatible with QuickDMX - the radio DMX system of Eurolite
  • phantom-powered socket for QuickDMX receiver (see accessories) available
  • 4, 7, 16 or 19 DMX channels selectable
  • Functions: RGBW color mixing, color presets, internal programs, strobe effects with variable speed, dimmer, music control, master/slave operation
  • Addressing and settings via control unit with 4-digit LED display
  • Additional remote control possibility via Eurolite IR-7 Supplied
  • with black painted metal design with swiveling mounting bracket of the spots
  • particularly noiseless operation through convection cooling
  • IEC mains connections for easy series connection of up to 8 devices
  • LED: 12 x high-power 8 W 4in1 QCL RGBW (homogeneous color mixing)
  • Control: IR-remote control; stand-alone; DMX; QuickDMX via USB (optional); master/slave function; music control via microphone; Pre-programd in EASY SHOW
  • Projection: Flicker-free

More interesting products

(*All information is plus legal VAT)