• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite LED (monochrome) Rotating police beacon 4 W Blue No. of bulbs: 108

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Supply voltage (via power supply): 12 V DC
  • Total connection value: 4 W
  • Number of LEDs: 108
  • Rotation speed: 40-240 RPM.
  • Dimensions (L x W x H): 205 x 145 x 180 mm
  • Weight: 0.75 kg
  • Shipping weight: 0.910 kg
  • Subject to eco-design: Yes
  • Special product: Not suitable for the room lighting in households
  • Purpose: lighting for show effects
Product type

Rotating police beacon

Bulb type

LED (monochrome)

4 W

No. of bulbs

108

Built-in LED

Colour

Blue

Factory colour

Blue

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1375879 Eurolite LED (monochrome) Rotating police beacon 4 W Blue No. of bulbs: 108

User & Safety Instructions

User & Safety Instructions 1375879 Eurolite LED (monochrome) Rotating police beacon 4 W Blue No. of bulbs: 108

Description

LED Police Light Classic.

This text is machine translated.

Features

  • For fairs, open air actions, shop window displays, etc.
  • Equipped with 108 LEDs
  • Available in red or blue
  • Robust PVC housing
  • Power supply 230 V via the supplied mains adapter
  • High-quality, long-lasting technology
  • Rotation speed can be controlled via a rotary switch
  • CAUTION: The operation of beacons is allowed in Germany for use in "non-public" area.
  • The use in public transport (roads, paths and squares) is prohibited!
  • This prohibition also applies directly to the public transport network in the surrounding areas, as a threat to the current transport can not be ruled out (section 52 Road Traffic Licensing Regulations)!

Hints

CAUTION: The operation of beacons is allowed in Germany for use in "non-public" area. The use in public transport (roads, paths and squares) is prohibited! This prohibition also applies to areas directly adjacent to the public transport network, as a threat to current traffic cannot be excluded (§ 52 StVZO)! Please refer to local guidelines when using the device.

What kind of Party Lights are you looking for?