6 beautiful lighting colors (monochrome or multi-coloured)
Night light effect with fade mode, color changing and brightness adjustment
Timer function: 1 hr - 5 hrs
Remote control
Easy installation: Comes with mount for use on tabletops or the floor.
Attaches to glass, ceramic or any other smooth surface via a 360° rotating suction cup
Technical specifications
Product type
Party light effect
Bulb type
SMD LED
3 W
No. of bulbs
6
Colour
RGB
Factory colour
Black
Transparent
White
Height
100 mm
(Ø)
83 mm
Dim
(Ø x H) 83 mm x 100 mm
n.rel.
Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2632390 SMD LED Party light effect 3 W RGB No. of bulbs: 6
Description
Cool light show suitable for the groove Whether in party rooms or at the company party: The DIS-302 LED party lamp gets the right atmosphere for any event. Light and mobile it can be mounted in no time at all or placed stationary securely on the floor thanks to the supplied holder. With the 360° rotating suction cup, it also holds on smooth surfaces such as glass or ceramics. Technology that makes an impression The crystal-clear, transparent ABS housing unit emits six monochrome or colorful RGB colors or optionally a night light effect with dimming function, color change and brightness control. Also a timer function can be set between 1 and 5 hours, but this is not active in sound mode. Music-controlled lighting effects thanks to sound mode If you do not want to manually adjust the light mood permanently to the music, simply changes in one of the three sound modes (DJ sound, dynamic sound, flash sound). They automatically always offer the light show matching the music. Especially practical: All functions and settings can be accessed via remote control. Extensive delivery package The DIS-302 LED party lamp brings your accessories to party: A white hood, the practical holder, two screws for mounting, the suction cup for smooth surfaces and a 4 m USB cable. Furthermore, the remote control including CR2025 battery and a user manual is included.
This text is machine translated.
Features
For indoor use
Suction cup mount
Lightweight and portable design
Scope of delivery
Disco light
White cup
Bracket
2x screw
Suction cup
4 m DC jack USB cable
Remote control (1x CR2025 battery included)
Manual
Description
Cool light show suitable for the groove Whether in party rooms or at the company party: The DIS-302 LED party lamp gets the right atmosphere for any event. Light and mobile it can be mounted in no time at all or placed stationary securely on the floor thanks to the supplied holder. With the 360° rotating suction cup, it also holds on smooth surfaces such as glass or ceramics. Technology that makes an impression The crystal-clear, transparent ABS housing unit emits six monochrome or colorful RGB colors or optionally a night light effect with dimming function, color change and brightness control. Also a timer function can be set between 1 and 5 hours, but this is not active in sound mode. Music-controlled lighting effects thanks to sound mode If you do not want to manually adjust the light mood permanently to the music, simply changes in one of the three sound modes (DJ sound, dynamic sound, flash sound). They automatically always offer the light show matching the music. Especially practical: All functions and settings can be accessed via remote control. Extensive delivery package The DIS-302 LED party lamp brings your accessories to party: A white hood, the practical holder, two screws for mounting, the suction cup for smooth surfaces and a 4 m USB cable. Furthermore, the remote control including CR2025 battery and a user manual is included.