• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite LED (monochrome) Rotating police beacon Blue No. of bulbs: 1

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Police light DE-1 blue

  • Conspicuous rotating beacon
  • Plastic housing
  • LED lamp E-14/230 V installed

Technical specifications

  • Protection class: IP20
  • Rotation: 95 rpm
  • Weight: 0.51 kg
  • Color generation: B blue
  • Casing colour: Blue
Product type

Rotating police beacon

Bulb type

LED (monochrome)

No. of bulbs

1

E14

Colour

Blue

Width

200 mm

Height

180 mm

Length

145 mm

Dim

(L x W x H) 145 x 200 x 180 mm

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226659 Eurolite LED (monochrome) Rotating police beacon Blue No. of bulbs: 1

Description

Eye-catching rotating beacon as eye-catcher in shop windows, for trade fairs, outdoor activities etc.

This text is machine translated.

Features

  • Compact plastic housing with mounting brackets
  • Special reflector rotates around the lamp
  • Color cap available in different colors as an accessory
  • Ready to connect via mains cable with integrated on/off switch and Euro plug
  • On/off switch on the connection cable.

Hints

CAUTION: The operation of beacons is allowed in Germany for use in "non-public" area. The use in public transport (roads, paths and squares) is prohibited! This prohibition also applies to areas directly adjacent to the public transport network, as a threat to current traffic cannot be excluded (§ 52 StVZO)! Please refer to local guidelines when using the device.

What kind of Party Lights are you looking for?