• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite R19-8 19" power distributor 8x 1 U

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

19" power distributor

Rack unit

1 U

Inputs

PG plug

Outputs

PG connector

No. of PG sockets

8

Features

Switchable

Width

483 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1283873 Eurolite R19-8 19" power distributor 8x 1 U

Description

Screw socket strip

This text is machine translated.

Features

  • Screw socket strip
  • With 8 pots and switches
  • With connection cable and plug
  • Cable cross-section: H05VV-F 3G1.5 mm²

More interesting products

(*All information is plus legal VAT)