• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Europe ChemiCon EKMQ161VSN561MP30S Electrolytic capacitor Radial lead 10 mm 560 µF 160 V 20 % (Ø x L) 22 mm x 30 mm 200

EAN:
Part number:
Item no:
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
560 µF
Nominal voltage
160 V
CS
10 mm
Datasheet (PDF)
Dispatches on Mon, 19 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 1.78 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, Elko sq km

  • Industrial packaging with 1 ST pieces
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

10 mm

Dim

(Ø x L) 22 mm x 30 mm

Capacity (elec.)

560 µF

Nominal voltage

160 V

Tolerance ±

20 %

(Ø)

22 mm

Content

200 pc(s)

Industrial packaging

Yes

Length

30 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

EKMQ161VSN561MP30S

Packaging type (details)

Ammo pack

Documents & Downloads

Datasheet

Datasheet 436137 Europe ChemiCon EKMQ161VSN561MP30S Electrolytic capacitor Radial lead 10 mm 560 µF 160 V 20 % (Ø x L) 22 mm x 30 mm 200

User & Safety Instructions

User & Safety Instructions 436137 Europe ChemiCon EKMQ161VSN561MP30S Electrolytic capacitor Radial lead 10 mm 560 µF 160 V 20 % (Ø x L) 22 mm x 30 mm 200

More interesting products

(*All information is plus legal VAT)