• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Europe ChemiCon EKY-800ELL221MK20S Electrolytic capacitor Radial lead 5 mm 220 µF 80 V 20 % (Ø x H) 12.5 mm x 20 mm 1 pc

EAN:
Part number:
Item no:
Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
220 µF
Nominal voltage
80 V
CS
5 mm
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

724 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.53 / piece)
€ 0.63
-16 %
€ 3.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum electrolytic capacitor EKY-800 ELL-Series

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Dim

(Ø x H) 12.5 mm x 20 mm

Capacity (elec.)

220 µF

Nominal voltage

80 V

Tolerance ±

20 %

Height

20 mm

(Ø)

12.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

105 °C

Type

EKY-800ELL221MK20S

Documents & Downloads

Datasheet

Datasheet 1505602 Europe ChemiCon EKY-800ELL221MK20S Electrolytic capacitor Radial lead 5 mm 220 µF 80 V 20 % (Ø x H) 12.5 mm x 20 mm 1 pc

More interesting products

(*All information is plus legal VAT)