• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Europe ChemiCon ELXZ160ETE152MK20S Electrolytic capacitor Radial lead 5 mm 1500 µF 16 V DC 20 % (Ø x L) 12.5 mm x 20 mm

EAN:
Part number:
Item no:
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
1500 µF
Nominal voltage
16 V DC
CS
5 mm
Datasheet (PDF)
Dispatches on Mon, 19 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.32 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, Elko LXZ

  • Industrial packaging with 1 ST pieces
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Dim

(Ø x L) 12.5 mm x 20 mm

Capacity (elec.)

1500 µF

Nominal voltage

16 V DC

Tolerance ±

20 %

(Ø)

12.5 mm

Content

500 pc(s)

Industrial packaging

Yes

Length

20 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

ELXZ160ETE152MK20S

Packaging type (details)

Ammo pack

Documents & Downloads

Datasheet

Datasheet 447531 Europe ChemiCon ELXZ160ETE152MK20S Electrolytic capacitor Radial lead 5 mm 1500 µF 16 V DC 20 % (Ø x L) 12.5 mm x 20 mm

User & Safety Instructions

User & Safety Instructions 447531 Europe ChemiCon ELXZ160ETE152MK20S Electrolytic capacitor Radial lead 5 mm 1500 µF 16 V DC 20 % (Ø x L) 12.5 mm x 20 mm

More interesting products

(*All information is plus legal VAT)