• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 40427 Threaded insert Mf20

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.92 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Threaded insert

Thread size

Mf20

Content

25 pc(s)

Gradient

1.5 mm

Documents & Downloads

Datasheet

Datasheet 1224600 Eventus by Exact 40427 Threaded insert Mf20

User & Safety Instructions

User & Safety Instructions 1224600 Eventus by Exact 40427 Threaded insert Mf20

Description

Standard/stainless steel/free running consecutively · for low-strength thread armour of materials, for example, aluminum or magnesium alloys, as well as the Thread Repair worn or damaged threads.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)