• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

evergreen Polystyrol panel (L x W) 300 mm x 150 mm 0.75 mm 2 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 88.78)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Polystyrol panel

Thickness

0.75 mm

Dim

(L x W) 300 mm x 150 mm

Length

300 mm

Width

150 mm

Content

2 pc(s)

Description

White polystirene sheet. ideal for plastic modeling, model railways, architectural modeling or simply for building and creating!

This text is machine translated.

What kind of Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.