• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

evergreen Polystyrol panel (L x W) 30 cm x 15 cm 0.25 mm 4 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 47.17)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Polystyrol panel

Thickness

0.25 mm

Dim

(L x W) 30 cm x 15 cm

Length

30 cm

Width

15 cm

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576764 evergreen Polystyrol panel (L x W) 30 cm x 15 cm 0.25 mm 4 pc(s)

Description

White polystirene sheet. ideal for plastic modeling, model railways, architectural modeling or simply for building and creating!

This text is machine translated.

What kind of Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)