• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polycarbonate panel Reely (L x W) 40 cm x 50 cm 1.5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 94.95)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polycarbonate sheet

  • 400 x 500 mm

Our service for you

Technical specifications

Product type

Polycarbonate panel

Thickness

1.5 mm

Dim

(L x W) 40 cm x 50 cm

Length

40 cm

Width

50 cm

Content

1 pc(s)

Material (details)

Polycarbonate

Thickness

1.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 229804 Polycarbonate panel Reely (L x W) 40 cm x 50 cm 1.5 mm

Description

Polycarbonate can be bent when cold and can be shaped or deep drawn when heat is applied. Ideal for cabin glazing and any type of glazing.
Dim. (L x W) 500 x 400 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.48*

What kind of Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)