• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polystyrol panel Reely (L x W) 33 cm x 23 cm 1 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 52.50)
€ 5.99
-33 %
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

White polystyrene sheets

  • 330 x 230 mm

Technical specifications

Product type

Polystyrol panel

Thickness

1 mm

Dim

(L x W) 33 cm x 23 cm

Length

33 cm

Width

23 cm

Content

1 pc(s)

Material (details)

Polystyrene

Thickness

1 mm

Documents & Downloads

Datasheet

Datasheet 297445 Polystyrol panel Reely (L x W) 33 cm x 23 cm 1 mm

User & Safety Instructions

User & Safety Instructions 297445 Polystyrol panel Reely (L x W) 33 cm x 23 cm 1 mm

Description

The sheet can be shaped by applying heat (e.g., using a hot air dryer).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.48€ 9.48*

What kind of Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)