• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Reflective polystyrol sheet (L x W) 20 cm x 10 cm 1 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 214.50)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mirror polystyrene sheet

  • 100 x 200 mm

Technical specifications

Product type

Reflective polystyrol sheet

Thickness

1 mm

Dim

(L x W) 20 cm x 10 cm

Length

20 cm

Width

10 cm

Content

1 pc(s)

Material (details)

Polystyrene

Thickness

- input/output voltage 1 mm

Documents & Downloads

Datasheet

Datasheet 297550 Reely Reflective polystyrol sheet (L x W) 20 cm x 10 cm 1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 297550 Reely Reflective polystyrol sheet (L x W) 20 cm x 10 cm 1 mm 1 pc(s)

Description

Polystyrene sheet with single lined mirror film. The material can be easily worked (scissors, knife) and can be formed into any shape by applying heat.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.78*

What kind of Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)