• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN IC6523060282750M LED strip set EEC: G (A - G) + plug 230 V 50 m Warm white

1/3
Product type
LED strip set
Connectors (LED strips)
+ plug
LED strip features
Flexible
Can be shortened
Colour
Warm white
Operating voltage
230 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED strip set

Connectors (LED strips)

+ plug

LED strip features

Flexible

Can be shortened

Colour

Warm white

Colour rendering index

100 Ra

Luminous flux (Φ) per unit

505 lm

Operating voltage

230 V

Connection

Plug

Dim

(L x W x H) 50 m x 19 mm x 10 mm

Width

19 mm

Height

10 mm

Length

50 m

IP65

Min. temperature

-20 °C

Max. temperature

45 °C

G (A - G)

Protection class

II

Documents & Downloads

Datasheet

Datasheet 2483716 EVN IC6523060282750M LED strip set EEC: G (A - G) + plug 230 V 50 m Warm white

User & Safety Instructions

User & Safety Instructions 2483716 EVN IC6523060282750M LED strip set EEC: G (A - G) + plug 230 V 50 m Warm white

Description

Short-cut and flexible 230V LED strip with IC current constant. The Strip is equipped with a 0.5m long connection cable with contour plug so that no power supplies are needed. Through the IC´s, a length of up to max. 50m can be operated at a time. Also, the use of heat-conducting substrates is not absolutely necessary. Thus, the Strip can be used for numerous lighting applications. If the strip is shortened, the sections can be easily provided with a plug again using the separately available connection cable (IC65230ASL). In addition, the strip is UV-resistant. Inrush current: 5.6A for less than 200 microseconds. ta: -20°C - 45°C.

This text is machine translated.