1/3
LED transformer
Constant voltage
(L x W x H) 54 x 27 x 21 mm
Multicolour
12 V DC
12 V
II
Outdoor
not dimmable
IP65
Open end cable
4 W
240 V
100 V
0.05 kg
0.1 W
0.1 up to 4 W
27 mm
21 mm
54 mm
80 °C
-20 °C
yes
Datasheet 2483735 EVN K12004 LED transformer Constant voltage 4 W 12 V Outdoor, not dimmable 1 pc(s)
User & Safety Instructions 2483735 EVN K12004 LED transformer Constant voltage 4 W 12 V Outdoor, not dimmable 1 pc(s)