1/3
LED transformer
Constant voltage
(L x W x H) 250 x 70 x 42 mm
24 V DC
24 V DC
MM-Kennzeichnung
I
Surge protection
IP67
Open end cable
240 W
240 V
100 V
1.32 kg
0.1 W
0.1 up to 240 W
70 mm
42 mm
250 mm
50 °C
-20 °C
not relevant
Datasheet 2483754 EVN K24240 LED transformer Constant voltage 240 W 24 V DC Surge protection 1 pc(s)
User & Safety Instructions 2483754 EVN K24240 LED transformer Constant voltage 240 W 24 V DC Surge protection 1 pc(s)