• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN SLK12018 LED transformer Constant voltage 18 W 12 V DC Surge protection, not dimmable, Approved for use on furniture

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SLK12018

  • Constant voltage
  • 12 V DC

Technical specifications

Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 115 x 45 x 21 mm

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Test mark

MM-Kennzeichnung

Protection class

II

LED driver features

Surge protection

not dimmable

Approved for use on furniture

IP20

Connection

Open end cable

Max. power

18 W

Input voltage (max.)

240 V

Min. input voltage

100 V

Weight

0.18 kg

Power (min.)

0.1 W

Power range

0.1 up to 18 W

Width

45 mm

Height

21 mm

Length

115 mm

Max. temperature

85 °C

Min. temperature

-20 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2484263 EVN SLK12018 LED transformer Constant voltage 18 W 12 V DC Surge protection, not dimmable, Approved for use on furniture

User & Safety Instructions

User & Safety Instructions 2484263 EVN SLK12018 LED transformer Constant voltage 18 W 12 V DC Surge protection, not dimmable, Approved for use on furniture

Description

The short-circuit proof safety transformer can be used in furniture construction without any problem, as THE MM marking is given. The connection on the primary and secondary sides is made by screw terminals, which are suitable for cables from 0,75mm² - 2,5mm², whereby the mains adapter is already equipped with a 1.5m long mains cable on the primary side. Technical data: Supply voltage 220-240V/AC, ta: -20°C - 50°C, tc: 85°C, power factor: 0.80.

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.