1/3
LED transformer
Constant voltage
(L x W x H) 128 x 50 x 15 mm
12 V DC
12 V DC
MM-Kennzeichnung
II
not dimmable
Approved for use on furniture
Surge protection
IP20
Open end cable
20 W
240 V
100 V
0.08 kg
0.1 W
0.1 up to 20 W
50 mm
15 mm
128 mm
45 °C
-20 °C
yes
Datasheet 2484267 EVN SLK201220 LED transformer Constant voltage 20 W 12 V DC not dimmable, Approved for use on furniture, Surge protectio
User & Safety Instructions 2484267 EVN SLK201220 LED transformer Constant voltage 20 W 12 V DC not dimmable, Approved for use on furniture, Surge protectio