1/3
LED transformer
Constant voltage
(L x W x H) 184 x 61 x 32 mm
24 V DC
24 V DC
MM-Kennzeichnung
II
Surge protection
IP20
Open end cable
100 W
240 V
100 V
0.34 kg
0.1 W
0.1 up to 100 W
61 mm
32 mm
184 mm
50 °C
-20 °C
not relevant
Datasheet 2484273 EVN SLK24100 LED transformer Constant voltage 100 W 24 V DC Surge protection 1 pc(s)
User & Safety Instructions 2484273 EVN SLK24100 LED transformer Constant voltage 100 W 24 V DC Surge protection 1 pc(s)