• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVOline 106387 Built-in power strip Black (glossy) PG connector 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EVOline BackFlip PlugFix Glass Black

  • Protection class: I
  • Connection power (max.): 3600 W
  • With touch protection

Technical specifications

  • Charging current of the USB Chargers: 1,000 mA
  • Standby power of the USB Charger: 0.5 W
  • Approvals: TÜV type certificate
  • Nominal current: 16 A
Product type

Built-in power strip

Light bulb features

Retractable

incl. USB

Outlets

2

Cable length

3.00 m

Used at

Indoors

Mounting type

Recess-mount

Material

Plastic

Type

With flat plug EVOline ® PlugFix

Plug type

PG connector

Operating voltage

230 V

Power rating

3600 W

Factory colour

Black (glossy)

Length

225.2 mm

Width

104.8 mm

Height

53 mm

IP40

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1597633 EVOline 106387 Built-in power strip Black (glossy) PG connector 1 pc(s)

Description

The EVOline BackFlip opens simply by tapping the cover (soft-touch). Charging function via a USB socket type A, without PC connection, for commercially available devices with USB connection as: mobile phones, MP3 Player, Apple products and other mobile devices.
Always available, but never in the way. Is closed EVOline ® BackFlip only a thin plate on the work surface. With a finger when touched he turns 180 degrees and shows its useful side: USB charger and sockets are high above the plate that they run in the side of water are protected. The mounting depth is still only 53 millimeters, so that even a mounting with drawers or devices is possible.

This text is machine translated.

Features

  • Fixed mains connection cable 3m
  • With EVOline PlugFix.

Scope of delivery

  • BackFlip socket
  • 2 x installation wedge
  • User manual.

Hints

The Charging function of the USB chargers can be due to the large number of providers and devices will not in any case can be guaranteed.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.