• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVOline 1592 8001 8900 Worktop power strip Black/stainless steel PG connector

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EVOline® One; black/stainless steel with lid, 1 x A/C charger

  • With double USB charger A+C®
  • 3 m cable inclusive Plug
  • Horizontal or vertical installation possible
  • With cover

Technical specifications

Product type

Worktop power strip

Light bulb features

incl. lid

incl. USB

incl. USB-C®

incl. USB charging port

Outlets

0

Cable length

3 m

Used at

Indoors

Mounting type

Recess-mount

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Black/stainless steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2987310 EVOline 1592 8001 8900 Worktop power strip Black/stainless steel PG connector

User & Safety Instructions

User & Safety Instructions 2987310 EVOline 1592 8001 8900 Worktop power strip Black/stainless steel PG connector

Description

EVOline® ONE - ONE size fit all.
EVOline one the compact power access. Equipped with a double USB charger A+C® as well as a 3 m cable incl. plug. The round single socket can be installed horizontally or vertically. EVOline one provides for a fast and secure access in a very space-saving and discreet manner

This text is machine translated.

Features

  • EVOline® One type 928 best. off:
  • 1 x basic housing EVOline® One type 928, black housing, ring + cover black, cover with stainless steel inserts
  • 1 x USB double charger A+C®, 5 V each socket, 2.1 A, 10.5 W
  • 1 x mains connection Module Cable type: H05VV-F 3G1,5 with angled plug VDE black, cable length: 3.0 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.