• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVOline 99090213 Cramp Clamping range 40 up to 75 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting clamp span 40-75 mm

  • 'EVOLine® the e-place design' Logo.<br><br>(Note: No changes needed as this appears to be an existing branded text/trademark, which should remain in its original form.)

Technical specifications

Product type

Cramp

Mounting type

Table

Factory colour

Black

Dim
Clamping range

40 up to 75 mm

Range (max.)

75 mm

Clamping range (min.)

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612831 EVOline 99090213 Cramp Clamping range 40 up to 75 mm 1 pc(s)

Description

Mounting clamp for all Evolin ® Dock and Evoline ® V-Dock Table socket strips. Verdrehsicherer pre-assembled kit. Span 40 to 75 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.