• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVOline 93000393 Power strip Black, Silver PG connector 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

EVOline 93000393 Power strip

  • 'EVOLine® the e-place design' Logo.<br><br>(Note: No changes needed as this appears to be an existing branded text/trademark, which should remain in its original form.)

Technical specifications

  • Cable guide: from the bottom left
Product type

Power strip

Light bulb features

Child safety

Outlets

3

Cable length

3.00 m

Used at

Indoors

Material

Aluminium

Plastic

Type

SMALL 3-way

Plug type

PG connector

Operating voltage

230 V

Factory colour

Black

Silver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612819 EVOline 93000393 Power strip Black, Silver PG connector 1 pc(s)

Description

Avoid crawling uncomfortable under the desk when power outlets need to be used often. Especially when mobile devices such as laptops and chargers are often used, these table sockets are the problem solvers and in the attractive design.

This text is machine translated.

Features

  • Case made of aluminium.

Hints

For the installation of the power strip, you can choose between 7 options can be selected), for example the order no. 612825 (under accessories, 612826.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.96€ 91.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)